Receptacle terminal with a straight, free-hanging mount. Features brass body material with tin plating and tin contact plating. Designed for discrete wire types, supporting wire gauges from 20 to 16 AWG with a maximum insulation diameter of 0.13 inches. Mating tab width is 4.75mm, and the terminal has a depth of 5.58mm and length of 0.59 inches. This non-insulated component is RoHS compliant and supplied on tape and reel.
TE Connectivity 60196-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60196-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.