Quick disconnect terminal featuring a brass body with tin plating. Designed for 16-20 AWG discrete wire, this female receptacle offers a straight, free-hanging mount with insulated wire support. It has a mating tab width of 4.75mm and a tab thickness of 0.032 inches. The terminal is RoHS compliant and ELV compliant, packaged in a bag of 1000 units.
TE Connectivity 60196-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Unplated, Tin |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.59inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Width | 5.61mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60196-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.