TE Connectivity 601967-1 technical specifications.
| ELV | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AF8 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 601967-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.