TE Connectivity 601989-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Number of Positions | 3 |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Flexi-block |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 601989-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.