Female receptacle terminal for 16-20 AWG discrete wire, featuring a brass body and unplated contact. This straight, free-hanging terminal has a mating tab width of 4.75mm and a wire/cable diameter of 0.13 inches. Packaged on tape and reel, this RoHS compliant component offers insulated wire support.
TE Connectivity 60214-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Unplated |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.585inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 5.58mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60214-1 to view detailed technical specifications.
No datasheet is available for this part.