Female receptacle terminal for discrete wire applications, designed for 16-20 AWG conductors. Features a brass body with tin plating for reliable conductivity and a straight, free-hanging orientation. Accommodates a wire/cable diameter of 0.13 inches and offers insulated wire support. Packaged in tape and reel for automated assembly.
TE Connectivity 60214-2 technical specifications.
| Conductor Material | Aluminium |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.585inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60214-2 to view detailed technical specifications.
No datasheet is available for this part.