TE Connectivity 60215-4 technical specifications.
| Contact Plating | Gold |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60215-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.