
Female receptacle terminal for wire gauges 16-12 AWG. Features a brass body and terminal material, with a 6.35mm mating tab width and 0.25-inch tab width. Non-insulated design with a 5.33mm insulation diameter and insulated wire support. Straight orientation, free hanging mount, and tape and reel packaging. RoHS compliant.
TE Connectivity 60249-1 technical specifications.
| Body Material | Brass |
| Depth | 7.44mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.33mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60249-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
