Female quick disconnect terminal for 12-16AWG wire, featuring a brass construction with silver plating for enhanced conductivity. This non-insulated receptacle offers a 19.05mm length and a 6.35mm mating tab width, with support for insulated wire. Packaged on tape and reel for automated assembly, it is RoHS compliant.
TE Connectivity 60249-3 technical specifications.
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.33mm |
| Lead Free | Not Applicable |
| Length | 19.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60249-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.