Spade tongue terminal for 14-18 AWG wire, featuring a brass body with tin plating for enhanced conductivity and corrosion resistance. This non-insulated terminal offers a straight orientation and a free-hanging mount, with a stud diameter of 4.17mm (M4) and a tongue thickness of 0.025 inches. Designed for automotive applications, it includes insulated wire support and is supplied on tape and reel for efficient processing. The terminal measures 16.38mm in length and 7.92mm in depth, with a maximum wire/cable diameter of 0.17685 inches. This component is RoHS compliant.
TE Connectivity 60251-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.57mm |
| Lead Free | Not Applicable |
| Length | 16.38mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.17685inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60251-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.