Receptacle terminal for 18-20 AWG discrete wire, featuring a brass body with tin plating. This non-insulated, straight-orientation component offers a mating tab width of 2.62mm and a tab length of 0.2 inches. Designed for free-hanging mounting, it includes insulated wire support and a wire/cable diameter capacity of 0.12 inches. Packaged in tape and reel for high-volume applications.
TE Connectivity 60252-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.93mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 0.48inch |
| Material | Brass |
| Mating Tab Width | 2.62mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.2inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.103inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60252-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.