
This quick disconnect adapter terminal features a straight, free-hanging orientation and a receptacle termination. Constructed from unplated brass, it supports discrete wire types within a 14-18 AWG range, accommodating a wire/cable diameter of 4.32mm. The terminal offers insulated wire support and a mating tab width of 6.35mm, with a body depth of 5.97mm and a length of 0.81 inches. It is RoHS compliant and designed for female and male gender connections.
TE Connectivity 60279-1 technical specifications.
| Body Material | Brass |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.81inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
