FASTON 250 receptacle terminal for discrete wire applications. Features brass body with tin plating and tin contact plating. Supports 14-18AWG wire with a 0.17-inch insulation diameter. Straight, free-hanging orientation with a 6.35mm mating tab width and 0.851mm tab thickness. RoHS compliant.
TE Connectivity 60279-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.81inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Tab Thickness | 0.851mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60279-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
