
Male brass tab terminal with tin plating for 22-18 AWG wire. Features a 0.205-inch mating tab width and 0.545-inch length. Designed for through-hole mounting with a 0.062-inch PCB thickness compatibility. This non-insulated, general-purpose terminal is RoHS and ELV compliant, supplied in loose piece packaging.
TE Connectivity 60284-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.545inch |
| Material | Brass |
| Mating Tab Width | 0.205inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60284-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.