
TE Connectivity 60294-1 technical specifications.
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.18mm |
| Length | 28.12mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shrouded | No (Without) |
| Tab Thickness | 0.83mm |
| Tab Width | 6.48mm |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.18mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60294-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
