
Ring tongue terminal for 19-23 AWG wire, featuring a brass body with tin plating. This non-insulated terminal offers a straight orientation and a circular termination type. It includes insulated wire support and a stud diameter of 0.1965 inches. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity 60319-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.68mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 0.831195inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 6.35um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 0.1965inch |
| Termination | Circular |
| Thickness | 0.028inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 19AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | -19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60319-2 to view detailed technical specifications.
No datasheet is available for this part.