
General purpose ring tongue terminal for 14-18 AWG wire. Features a brass contact material with unplated finish, designed for free hanging, straight orientation. Accommodates a stud diameter of 4.17mm (M4) and a wire/cable diameter up to 3.56mm. This non-insulated terminal offers insulated wire support and is supplied on tape and reel packaging.
TE Connectivity 60320-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 0.831195inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60320-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
