
Ring tongue terminal for 14-18 AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers a straight orientation and a circular termination with a 4.17mm stud diameter (M4). Designed for free-hanging mounting, it includes insulated wire support and a tongue thickness of 0.5mm. Packaged on a tape and reel for efficient application.
TE Connectivity 60320-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 0.831195inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60320-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.