Ring tongue terminal for 19-23 AWG wire, featuring brass construction with tin plating for reliable conductivity. This non-insulated, free-hanging terminal offers a circular termination with an M4 stud size and 4.17mm stud diameter. Designed with insulated wire support and a 0.5mm tongue thickness, it measures 0.831 inches in length and is supplied in tape and reel packaging. Compliant with RoHS standards.
TE Connectivity 60321-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 0.831195inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 6.35um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 23AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60321-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.