
Ring tongue terminal for 16-20 AWG wire, featuring a brass contact with tin plating for enhanced conductivity. This non-insulated terminal offers a straight, free-hanging mount with a 4.17mm stud diameter, suitable for M4 studs. Its 17.65mm length and 0.5mm tongue thickness provide robust connection capabilities. Packaged in tape and reel for efficient assembly, this component is RoHS compliant.
TE Connectivity 60322-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.165inch |
| Lead Free | Not Applicable |
| Length | 17.65mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60322-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
