
TE Connectivity 603326-1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1219mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603326-1 to view detailed technical specifications.
No datasheet is available for this part.