TE Connectivity 603327-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 9.53mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | PO, Polyolefin |
| Mount | Cable |
| Packaging | Bulk |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603327-2 to view detailed technical specifications.
No datasheet is available for this part.