TE Connectivity 603331-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Mount | Cable |
| Radiation Hardening | No |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603331-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.