TE Connectivity 60348-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.8mm |
| Material | Bronze |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60348-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.