
Pre-insulated sealed splice connector for wire gauges 16-22 AWG. Features a tin-plated copper construction with a 4mm nylon insulation diameter, accommodating two wire entries. Rated for 600V operating supply voltage and a temperature range of -55°C to 125°C. This RoHS compliant component offers a crimp termination and a sealed mount.
TE Connectivity 603502-3 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.651mm |
| Insulation | Insulated |
| Insulation Diameter | 4mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.693inch |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 0.175inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603502-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
