
Yellow, insulated splice connector for 10-12 AWG wire. Features a tin-plated copper construction with a 6.4mm insulation diameter and 0.115-inch inside diameter. Rated for 600V operating supply voltage and a temperature range of -55°C to 125°C. This sealed, crimp-style splice is RoHS compliant and packaged as 1000 loose pieces.
TE Connectivity 603504-3 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 0.115inch |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 47.498mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603504-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.