
TE Connectivity 60376-2 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60376-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.