Spade tongue terminal for 16-20 AWG wire, featuring a brass construction with unplated contact material. This non-insulated terminal offers a straight orientation and a free-hanging mount, with a stud diameter of 0.138 inches (M3.5) and a tongue thickness of 0.508mm. It includes insulated wire support and a maximum wire/cable diameter of 3.56mm, supplied in tape and reel packaging. This component is RoHS compliant and ELV compliant.
TE Connectivity 60389-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60389-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.