Spade tongue terminal for 16-20AWG wire, featuring brass contact material with tin plating. This non-insulated terminal offers a 19.18mm length, 0.508mm tongue thickness, and a 3.56mm wire/cable diameter. Designed for free-hanging mounting, it supports insulated wire and is RoHS compliant. Packaged on tape and reel for efficient application.
TE Connectivity 60389-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60389-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.