
TE Connectivity 60399-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Length | 1.048inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Plating | Tin |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60399-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.