TE Connectivity 604111-1 technical specifications.
| Color | Blue |
| Depth | 11.09mm |
| Lead Free | Lead Free |
| Length | 20.06mm |
| Material | Nylon |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 604111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.