
Female receptacle terminal for 22-18 AWG wire, featuring a brass body with tin plating and tin-plated contacts. This non-insulated component offers straight orientation, free-hanging mounting, and insulated wire support. Designed for a 6.35mm mating tab width and a wire/cable diameter up to 2.54mm, it is RoHS and ELV compliant. Packaged in tape and reel for high-volume applications.
TE Connectivity 60413-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.49mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60413-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
