TE Connectivity 60415-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60415-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.