TE Connectivity 604161-1 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 29.36mm |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2R |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 604161-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.