
Right-angle quick disconnect terminal for 14-18 AWG discrete wire. Features brass body with tin plating for both body and contact surfaces. Designed for a 6.35mm mating tab width and 0.032-inch tab thickness. Offers insulated wire support with a maximum wire/cable diameter of 0.14 inches. Packaged in a bag of 1000 units, this non-insulated receptacle is RoHS compliant.
TE Connectivity 60419-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.37mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 7.37mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60419-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.