TE Connectivity 604336-1 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| ELV | Compliant |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead/Base Style | Flat |
| Number of Circuits | 60 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 120 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Flexi-block |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 604336-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.