Quick disconnect terminal featuring brass body with tin plating for enhanced conductivity and corrosion resistance. Designed for 16-20 AWG wire gauges, this male terminal offers a 4.75mm mating tab width and a 24.26mm overall length. It supports insulated wire with a maximum insulation diameter of 0.129 inches and a wire/cable diameter of 3.3mm. Packaged on tape and reel for efficient automated assembly, this non-insulated terminal is RoHS compliant.
TE Connectivity 60434-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.129inch |
| Lead Free | Not Applicable |
| Length | 24.26mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.485inch |
| Tab Thickness | 0.016inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60434-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.