
TE Connectivity 60440-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60440-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
