TE Connectivity 60442-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.91mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Thickness | 0.58mm |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60442-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.