TE Connectivity 60443-7 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60443-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.