This spade terminal is designed for 24-20 AWG wire gauges, accommodating a wire/cable diameter of 1.98mm. Featuring a straight, free-hanging orientation, it boasts brass body and contact materials, both plated with tin for enhanced conductivity and corrosion resistance. The terminal includes insulated wire support and has a stud diameter of 0.138 inches (M3.5). Packaged on tape and reel for efficient assembly, this non-insulated component is RoHS compliant.
TE Connectivity 60445-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.078inch |
| Length | 14.99mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Standard |
| Thickness | 0.36mm |
| Tongue Thickness | 0.0141inch |
| Width | 6.35mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 1.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60445-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.