TE Connectivity 604596-3 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Housing Color | Blue |
| Length | 1.687mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 604596-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.