Male, non-insulated Faston tab terminal featuring brass construction for body, contact, and terminal material. This general-purpose terminal offers a 17.93mm length with a 6.35mm tab width and 0.81mm tab thickness, designed for 18-16AWG wire gauges. Mountable to chassis or board, it includes a 4.34mm stud diameter and 7.49mm depth. The terminal is RoHS compliant and supplied in a bag of 1000.
TE Connectivity 60465-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 7.49mm |
| Diameter | 4.34mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 17.93mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Screw |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
