
TE Connectivity 60465-3 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Zinc |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Faston |
| Stud Diameter | 4.34mm |
| Termination | Tab |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 60465-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
