Crimp-style ring tongue terminal for 12-14 AWG wire, featuring a brass contact with tin plating for reliable conductivity. This non-insulated terminal offers a 0.1965-inch stud diameter and a 0.948309-inch length, with a 0.0399-inch tongue thickness. Designed for free-hanging, straight mounting, it includes insulated wire support and is supplied in tape and reel packaging. This component is RoHS compliant.
TE Connectivity 60485-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.948309inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.1965inch |
| Termination | Crimp |
| Tongue Thickness | 0.0399inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60485-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.