This is a non-insulated, female receptacle terminal designed for discrete wire termination. Featuring a straight orientation and free-hanging mount, it accepts 18-16 AWG wire gauges with a maximum wire/cable diameter of 5.33mm. The body and contact plating are tin over brass, with a mating tab width of 4.75mm. This component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 60487-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.59mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60487-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.