
Spring spade terminal for 20-24AWG wire, featuring brass construction with tin plating. This non-insulated, straight orientation terminal offers a 14.99mm length and 4.82mm stud diameter. Designed for free-hanging mounting, it supports insulated wire and operates within a temperature range of -65°C to 150°C. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 60501-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.078inch |
| Lead Free | Not Applicable |
| Length | 14.99mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Standard |
| Tongue Thickness | 0.36mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.