
TE Connectivity 60505-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.71mm |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60505-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.