
Right angle, non-insulated quick disconnect terminal for 16-20AWG discrete wire. Features a brass body with a 4.75mm mating tab width and 5.61mm depth. Designed for free-hanging mounting and offers insulated wire support. Packaged on tape and reel, this receptacle is RoHS compliant.
TE Connectivity 60529-1 technical specifications.
| Body Material | Brass |
| Depth | 5.61mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60529-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.