
Female ring tongue terminal for 20-24 AWG wire. Features brass contact material with tin plating. Designed for crimp termination with a straight orientation and non-insulated construction. Offers insulated wire support and a stud diameter of 0.1965 inches. Packaged on tape and reel for efficient application.
TE Connectivity 60555-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.078inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.1965inch |
| Termination | Crimp |
| Tongue Thickness | 0.35mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60555-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.